* Images are for reference only
74HC11D
- Manufacturer
- NXP Semicon
- MFR.Part #
- 74HC11D
- JLCPCB Part #
- C5524384
- Package
- SO-14
- Description
- 2V~6V 2uA 3 17ns@6V,50pF AND Gate SO-14 Gates ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
74HC11D technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 74HC11D for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
74HC11D symbol, PCB footprint from the free EasyEDA PCB design tool.
74HC11D datasheets or manufacturer documentation.
Datasheet: 74HC11D Datasheet (PDF)
Minimum: 1
Full Reel: 1
Total: $0
Available Order Qty: 0
In-stock Item Pricing