
* Images are for reference only
74ALVT16823DGG,118
Extended
- Manufacturer
- NXP Semicon
- MFR.Part #
- 74ALVT16823DGG,118
- JLCPCB Part #
- C6708208
- Package
- TSSOP-56
- Description
- -40℃~+85℃ 2 2.3V~2.7V、3V~3.6V 250MHz 3.1ns@3.3V,50pF 3pF 74ALVT Series 9 D-Type Reset Rising Edge TSSOP-56 Flip Flops ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 232
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.1205
232+
$1.6437
464+
$1.5888
928+
$1.5630
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?