
* Images are for reference only
NXA100V470M18*25 LO
Extended
- Manufacturer
- SamYoung Electronics
- MFR.Part #
- NXA100V470M18*25 LO
- JLCPCB Part #
- C2835738
- Package
- Plugin,D18xL25mm
- Description
- -40℃~+105℃ 1.75A@100kHz 10000hrs@105℃ 100V 18mm 25mm 36mΩ@100kHz 470uF 7.5mm ±20% 插件,D18xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 142
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 142
In-stock Item Pricing
Qty Unit Price
1+
$0.9876
10+
$0.8198
50+
$0.6358
100+
$0.5519
400+
$0.5035
800+
$0.4777
Related Products
Welcome back, may I help you?