This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

NXA 100V120 10*25

Extended
Manufacturer
SamYoung Electronics
MFR.Part #
NXA 100V120 10*25
JLCPCB Part #
C165646
Package
Plugin,D10xL25mm
Description
-40℃~+105℃ 100V 10mm 120uF 25mm 5mm 69mΩ@100kHz 7000hrs@105℃ 900mA@100kHz ±20% 插件,D10xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 3

Minimum: 1

Full Reel: 1000

$0.01

Add To List

Available Order Qty: 3

In-stock Item Pricing

Qty Unit Price
1+ $0.2883
10+ $0.2313
30+ $0.2070
100+ $0.1766
500+ $0.1630
1000+ $0.1254

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons