
* Images are for reference only
NX5L2750CGUX
Extended
- Manufacturer
- NXP Semicon
- MFR.Part #
- NX5L2750CGUX
- JLCPCB Part #
- C3656564
- Package
- X-QFN-10(1.4x1.8)
- Description
- -40℃~+85℃ 1.8V~5V 100MHz 2 2:1 75pF 800mΩ X-QFN-10(1.4x1.8) Analog Switches - Special Purpose ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 85
Minimum: 1
Full Reel: 1
$0.01
Add To List
Available Order Qty: 84
In-stock Item Pricing
Qty Unit Price
1+
$1.0872
10+
$0.8743
30+
$0.7743
100+
$0.6614
500+
$0.6113
1000+
$0.5888
Welcome back, may I help you?