
* Images are for reference only
IL 712V-1E
Extended
- Manufacturer
- NVE
- MFR.Part #
- IL 712V-1E
- JLCPCB Part #
- C5740911
- Package
- MSOP-8
- Description
- -40℃~+100℃ 1 1 100kV/us 110Mbps 2500 MSOP-8 Digital Isolators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 5A991A
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.4621
200+
$4.1746
500+
$4.0361
1000+
$3.9668
Related Products
Welcome back, may I help you?