
* Images are for reference only
DC001-10E
Extended
- Manufacturer
- NVE
- MFR.Part #
- DC001-10E
- JLCPCB Part #
- C236535
- Package
- DFN-6-EP(2.5x2.5)
- Description
- -40℃~+170℃@(Tj) 1 20mA 3.3V 36V 900uA Fixed Positive Reverse connection protection DFN-6-EP(2.5x2.5) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4562
10+
$1.4241
30+
$1.4016
100+
$1.3808
Related Products
Welcome back, may I help you?