
* Images are for reference only
NUP5120X6T1G
Extended
- Manufacturer
- TECH PUBLIC
- MFR.Part #
- NUP5120X6T1G
- JLCPCB Part #
- C3021132
- Package
- SOT-563-6
- Description
- 100nA 10pF 14V 40W@8/20us 5V 6V IEC 61000-4-2、IEC 61000-4-5 TVS SOT-563-6 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 6017
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 5952
In-stock Item Pricing
Qty Unit Price
1+
$0.0877
50+
$0.0706
150+
$0.0621
500+
$0.0558
2500+
$0.0463
4000+
$0.0437
Related Products
Welcome back, may I help you?