
* Images are for reference only
NUP4302MR6T1G
Extended
- Manufacturer
- onsemi
- MFR.Part #
- NUP4302MR6T1G
- JLCPCB Part #
- C68418
- Package
- TSOP-6
- Description
- -55℃~+125℃ 28pF 30V 30uA Bidirectional ESD Four channels IEC 61000-4-2 TSOP-6 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4659
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 4591
In-stock Item Pricing
Qty Unit Price
1+
$1.1470
10+
$0.9505
30+
$0.8426
100+
$0.7201
500+
$0.6122
1000+
$0.5880
Related Products
Welcome back, may I help you?