This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

NUP4114UCLW1T2G

Extended
Manufacturer
onsemi
MFR.Part #
NUP4114UCLW1T2G
JLCPCB Part #
C894112
Package
SC-88-6
Description
-40℃~+125℃ 0.6pF 10V 12A@8/20us 1uA 5.5V 5.5V ESD Four channels IEC 61000-4-2 SC-88-6 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 1

Minimum: 33

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2746
50+ $0.2139
150+ $0.1879
500+ $0.1555
3000+ $0.1412
6000+ $0.1325

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons