
* Images are for reference only
NTS0104PW,118
Extended
- Manufacturer
- NXP Semicon
- MFR.Part #
- NTS0104PW,118
- JLCPCB Part #
- C2802637
- Package
- TSSOP-14
- Description
- -40℃~+125℃ 1 1.65V~3.6V 2.3V~5.5V 4 50Mbps Auto Direction Detection Bidirectional Push-Pull、Open-drain TSSOP-14 Translators, Level Shifters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1871
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 1830
In-stock Item Pricing
Qty Unit Price
1+
$0.9553
10+
$0.7991
30+
$0.7218
100+
$0.5542
500+
$0.5075
1000+
$0.4833
Related Products
Welcome back, may I help you?