
* Images are for reference only
NTS0102DP,125
Extended
- Manufacturer
- NXP Semicon
- MFR.Part #
- NTS0102DP,125
- JLCPCB Part #
- C2802636
- Package
- TSSOP-8
- Description
- -40℃~+125℃ 1.65V~3.6V 2 2.3V~5.5V 50Mbps Auto Direction Detection、Power-Off Protection Bidirectional Tri-State TSSOP-8 Translators, Level Shifters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5433
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 5399
In-stock Item Pricing
Qty Unit Price
1+
$0.8683
10+
$0.6947
30+
$0.6078
100+
$0.5210
500+
$0.4696
1000+
$0.4438
Related Products
Welcome back, may I help you?