
* Images are for reference only
NTE374
Extended
- Manufacturer
- NTE Electronics
- MFR.Part #
- NTE374
- JLCPCB Part #
- C6249144
- Package
- TO-126
- Description
- 1.5A 10uA 140MHz 160V 1V 1W 60@150mA,5V PNP TO-126 Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 51
Total: $0.00
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.6357
200+
$1.4502
500+
$1.4025
1000+
$1.3787
Welcome back, may I help you?