
* Images are for reference only
NTE313
Extended
- Manufacturer
- NTE Electronics
- MFR.Part #
- NTE313
- JLCPCB Part #
- C17255394
- Package
- SMD-3P
- Description
- 150mW 200nA 20@2mA,10V 20mA 30V 4V 530MHz NPN SMD-3P Bipolar (BJT)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Total: $0.00
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.4690
200+
$1.7829
500+
$1.7241
1000+
$1.6940
Welcome back, may I help you?