
* Images are for reference only
NTE2325
Extended
- Manufacturer
- NTE Electronics
- MFR.Part #
- NTE2325
- JLCPCB Part #
- C5816531
- Package
- TO-220
- Description
- 10@200mA,5V 10uA 15MHz 2V 3A 50W 800V NPN TO-220 Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 10
Total: $0.00
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.3488
200+
$2.9323
500+
$2.8354
1000+
$2.7862
Welcome back, may I help you?