
* Images are for reference only
MRRC370V10/20
Extended
- Manufacturer
- NTE Electronics
- MFR.Part #
- MRRC370V10/20
- JLCPCB Part #
- C5675825
- Package
- Plugin,D=52.6mm
- Description
- 10uF、20uF 370V Bus ±6% Plugin,D=52.6mm Capacitor Networks, Arrays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Total: $0.00
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$43.7160
200+
$17.4430
500+
$16.8616
1000+
$16.5733
Welcome back, may I help you?