
* Images are for reference only
54-596
Extended
- Manufacturer
- NTE Electronics
- MFR.Part #
- 54-596
- JLCPCB Part #
- C5515460
- Package
- -
- Description
- -10℃~+65℃ 125V Cylinder Lever SPDT Through Hole - Toggle Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Total: $0.00
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$26.9942
200+
$10.7708
500+
$10.4117
1000+
$10.2330
Welcome back, may I help you?