
* Images are for reference only
54-574
Extended
- Manufacturer
- NTE Electronics
- MFR.Part #
- 54-574
- JLCPCB Part #
- C6094445
- Package
- -
- Description
- -20℃~+85℃ 12V Flat Lever Actuator SPST Through Hole - Toggle Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Total: $0.00
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.6765
200+
$3.4627
500+
$3.3472
1000+
$3.2903
Welcome back, may I help you?