
* Images are for reference only
2N5685
Extended
- Manufacturer
- NTE Electronics
- MFR.Part #
- 2N5685
- JLCPCB Part #
- C6053420
- Package
- TO-3
- Description
- -65℃~+200℃@(Tj) 15@25A,2V 1mA 2MHz 300W 50A 5V 60V NPN TO-3 Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Total: $0.00
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$22.5539
200+
$8.9993
500+
$8.6991
1000+
$8.5498
Welcome back, may I help you?