This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

2N3702

Extended
Manufacturer
NTE Electronics
MFR.Part #
2N3702
JLCPCB Part #
C6379597
Package
TO-92-3
Description
-55℃~+150℃@(Tj) 100MHz 100nA 250mV 25V 500mA 60@50mA,5V 625mW PNP TO-92-3 Bipolar (BJT) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

Total: $0.00

Parts Calculator
Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.6910
200+ $0.2764
500+ $0.2669
1000+ $0.2621
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons