
* Images are for reference only
2N3392
Extended
- Manufacturer
- NTE Electronics
- MFR.Part #
- 2N3392
- JLCPCB Part #
- C6077610
- Package
- TO-92-3
- Description
- -55℃~+150℃@(Tj) 100nA 150@2mA,4.5V 25V 500mA 625mW NPN TO-92-3 Bipolar (BJT)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Total: $0.00
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4263
200+
$0.5702
500+
$0.5512
1000+
$0.5417
Welcome back, may I help you?