
* Images are for reference only
25-E100-09
Extended
- Manufacturer
- NTE Electronics
- MFR.Part #
- 25-E100-09
- JLCPCB Part #
- C6051926
- Package
- Plugin,P=3.5mm
- Description
- 1 10A 3.5mm 300V 9 Green Through Hole Plugin,P=3.5mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Total: $0.00
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.1462
200+
$3.2503
500+
$3.1428
1000+
$3.0890
Welcome back, may I help you?