
* Images are for reference only
TIP35E
Extended
- Manufacturer
- NTE Electronics
- MFR.Part #
- TIP35E
- JLCPCB Part #
- C5797941
- Package
- TO-247
- Description
- -65℃~+150℃@(Tj) 125W 140V 1mA 25@1.5A,4V 25A 3MHz 5V NPN TO-247 Bipolar (BJT)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.1144
200+
$3.6365
500+
$3.5161
1000+
$3.4551
Related Products
Welcome back, may I help you?