
* Images are for reference only
SR1-0805-027
Extended
- Manufacturer
- NTE Electronics
- MFR.Part #
- SR1-0805-027
- JLCPCB Part #
- C7084777
- Package
- 0805
- Description
- -55℃~+155℃ 125mW 27Ω Thick Film Resistor ±200ppm/℃ ±5% 0805 Chip Resistor - Surface Mount
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0451
200+
$0.0181
500+
$0.0174
1000+
$0.0171
Welcome back, may I help you?