
* Images are for reference only
SCTC225K35
Extended
- Manufacturer
- NTE Electronics
- MFR.Part #
- SCTC225K35
- JLCPCB Part #
- C5905596
- Package
- 2312
- Description
- -55℃~+85℃ 2.2uF 35V ±10% 2312 Tantalum Capacitors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.0068
200+
$0.8005
500+
$0.7747
1000+
$0.7618
Welcome back, may I help you?