
* Images are for reference only
QW182
Extended
- Manufacturer
- NTE Electronics
- MFR.Part #
- QW182
- JLCPCB Part #
- C6159225
- Package
- Plugin,D2.3xL6.5mm
- Description
- -55℃~+155℃ 250mW 820Ω Metal Oxide Film Resistor ±2% ±200ppm/℃ Plugin,D2.3xL6.5mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2328
200+
$0.0930
500+
$0.0898
1000+
$0.0884
Related Products
Welcome back, may I help you?