
* Images are for reference only
NTE977
Extended
- Manufacturer
- NTE Electronics
- MFR.Part #
- NTE977
- JLCPCB Part #
- C6249235
- Package
- TO-92
- Description
- 0℃~+70℃ 1 100mA 10V 51dB@(120kHz) 5V Fixed Over Current Protection、Over Temperature Protection、Short Circuit Protection Positive TO-92 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.1230
200+
$1.6457
500+
$1.5911
1000+
$1.5638
Welcome back, may I help you?