
* Images are for reference only
NTE968
Extended
- Manufacturer
- NTE Electronics
- MFR.Part #
- NTE968
- JLCPCB Part #
- C5833847
- Package
- TO-220
- Description
- -55℃~+150℃ 1 1A 2V@(1A) 4.4mA Fixed、Adjustable Over Current Protection、Over Temperature Protection、Short Circuit Protection Positive TO-220 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.5191
200+
$1.4051
500+
$1.3584
1000+
$1.3342
Related Products
Welcome back, may I help you?