
* Images are for reference only
NTE649G
Extended
- Manufacturer
- NTE Electronics
- MFR.Part #
- NTE649G
- JLCPCB Part #
- C17423527
- Package
- DO-214AC(SMA)
- Description
- -55℃~+150℃ 1.19W 1.3V@1A 150ns 400V 5uA@400V DO-214AC(SMA) Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4193
200+
$0.1673
500+
$0.1617
1000+
$0.1590
Welcome back, may I help you?