
* Images are for reference only
NTE5804
Extended
- Manufacturer
- NTE Electronics
- MFR.Part #
- NTE5804
- JLCPCB Part #
- C17364140
- Package
- DO-27
- Description
- -65℃~+175℃ 1 Independent 1.2V@9.4A 200A 3A 400V DO-27 Diodes - General Purpose ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6746
200+
$0.6695
500+
$0.6471
1000+
$0.6358
Related Products
Welcome back, may I help you?