This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

NTE56014

Extended
Manufacturer
NTE Electronics
MFR.Part #
NTE56014
JLCPCB Part #
C17534677
Package
TO-3
Description
-40℃~+110℃ 100mA 2.5V 25A 400V 80mA TO-3 Thyristors (SCR)/Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $31.5191
200+ $12.5775
500+ $12.1568
1000+ $11.9497
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons