
* Images are for reference only
NTE5334SM
Extended
- Manufacturer
- NTE Electronics
- MFR.Part #
- NTE5334SM
- JLCPCB Part #
- C17264094
- Package
- SMD-4P
- Description
- -65℃~+150℃@(Tj) 1.1V@1A 1A 1kV 50A 5uA@1000V Single-Phase Rectifier SMD-4P Bridge Rectifiers
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9602
200+
$0.3841
500+
$0.3712
1000+
$0.3647
Related Products
Welcome back, may I help you?