This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

NTE5266AK

Extended
Manufacturer
NTE Electronics
MFR.Part #
NTE5266AK
JLCPCB Part #
C6345847
Package
DO-5
Description
-65℃~+175℃ 2.8Ω 27V 50W ±5% DO-5 Zener Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $62.7017
200+ $25.0182
500+ $24.1824
1000+ $23.7701
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons