
* Images are for reference only
NTE5120A
Extended
- Manufacturer
- NTE Electronics
- MFR.Part #
- NTE5120A
- JLCPCB Part #
- C7250393
- Package
- DO-35
- Description
- -55℃~+150℃ 1 Independent 10uA@5.2V 1Ω 200Ω 5W 6.8V ±5% DO-35 Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.0296
200+
$1.2090
500+
$1.1688
1000+
$1.1496
Related Products
Welcome back, may I help you?