
* Images are for reference only
NTE3165
Extended
- Manufacturer
- NTE Electronics
- MFR.Part #
- NTE3165
- JLCPCB Part #
- C6135056
- Package
- Plugin,5.9x5mm
- Description
- -25℃~+80℃ 1mcd 2.1V 20mA 50° 585nm Yellow Plugin,5.9x5mm LED Indication - Discrete
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3254
200+
$0.5289
500+
$0.5113
1000+
$0.5033
Welcome back, may I help you?