
* Images are for reference only
NTE3136
Extended
- Manufacturer
- NTE Electronics
- MFR.Part #
- NTE3136
- JLCPCB Part #
- C6622589
- Package
- Plugin,2.3x2.3mm
- Description
- -30℃~+85℃ 24° 2V 615nm 620nm 900mcd~1.3cd Orange Water Clear Plugin,2.3x2.3mm LED Indication - Discrete
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0958
200+
$0.4371
500+
$0.4226
1000+
$0.4162
Welcome back, may I help you?