
* Images are for reference only
NTE3018
Extended
- Manufacturer
- NTE Electronics
- MFR.Part #
- NTE3018
- JLCPCB Part #
- C5816704
- Package
- Plugin,D=4.7mm
- Description
- -55℃~+100℃ 0.4mcd 1.65V 180° 20mA 5mm round lamp head 660nm Discrete Diode Red Red Lens Plugin,D=4.7mm LED Indication - Discrete
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.7992
200+
$0.7184
500+
$0.6943
1000+
$0.6830
Related Products
Welcome back, may I help you?