This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

NTE30155-10

Extended
Manufacturer
NTE Electronics
MFR.Part #
NTE30155-10
JLCPCB Part #
C5816693
Package
Plugin
Description
-30℃~+85℃ 200mW 60° Common Cathode R:625nm、B:465nm、G:525nm Plugin RGB LEDs ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $16.5735
200+ $6.6131
500+ $6.3931
1000+ $6.2839

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons