
* Images are for reference only
NTE30153
Extended
- Manufacturer
- NTE Electronics
- MFR.Part #
- NTE30153
- JLCPCB Part #
- C6249125
- Package
- Plugin,D=5mm
- Description
- -30℃~+85℃ 200mW 30° Common Anode R:625nm、B:465nm、G:525nm Plugin,D=5mm RGB LEDs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6521
200+
$0.6599
500+
$0.6374
1000+
$0.6262
Related Products
Welcome back, may I help you?