
* Images are for reference only
NTE30126
Extended
- Manufacturer
- NTE Electronics
- MFR.Part #
- NTE30126
- JLCPCB Part #
- C7321968
- Package
- Plugin,D=5mm
- Description
- 2.5cd 20mA 3.45V 35° Pink 插件,D=5mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1399
200+
$0.4544
500+
$0.4400
1000+
$0.4319
Welcome back, may I help you?