
* Images are for reference only
NTE30015
Extended
- Manufacturer
- NTE Electronics
- MFR.Part #
- NTE30015
- JLCPCB Part #
- C7250252
- Package
- SMD,3.2x2.8mm
- Description
- -40℃~+85℃ 10mA 20mcd 2V 3mm Round Lens 565nm 568nm 60° Emerald Green SMD,3.2x2.8mm LED Indication - Discrete
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7252
200+
$0.2908
500+
$0.2811
1000+
$0.2762
Related Products
Welcome back, may I help you?