
* Images are for reference only
NTE243
Extended
- Manufacturer
- NTE Electronics
- MFR.Part #
- NTE243
- JLCPCB Part #
- C6943693
- Package
- TO-3
- Description
- -65℃~+200℃@(Tj) 100W 3V 750 80V 8A NPN TO-3 Darlington Transistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.2312
200+
$3.6835
500+
$3.5610
1000+
$3.4998
Welcome back, may I help you?