
* Images are for reference only
NTE2397
Extended
- Manufacturer
- NTE Electronics
- MFR.Part #
- NTE2397
- JLCPCB Part #
- C5816587
- Package
- TO-220
- Description
- -55℃~+150℃ 1 N-channel 1.4nF 10A 125W 2V 400V 550mΩ@10V 63nC@10V TO-220 MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$13.5215
200+
$5.3964
500+
$5.2149
1000+
$5.1266
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?