
* Images are for reference only
NTE218
Extended
- Manufacturer
- NTE Electronics
- MFR.Part #
- NTE218
- JLCPCB Part #
- C6134977
- Package
- TO-3
- Description
- -65℃~+200℃@(Tj) 1mA 25W 3MHz 40@100mA,1V 4A 600mV 80V PNP TO-3 Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$12.7043
200+
$5.0686
500+
$4.9000
1000+
$4.8165
Related Products
Welcome back, may I help you?