
* Images are for reference only
NTE123
Extended
- Manufacturer
- NTE Electronics
- MFR.Part #
- NTE123
- JLCPCB Part #
- C5834368
- Package
- TO-39
- Description
- -65℃~+200℃@(Tj) 100@150mA,10V 10nA 1V 300MHz 40V 800mA 800mW NPN TO-39 Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.1791
200+
$1.6682
500+
$1.6120
1000+
$1.5847
Welcome back, may I help you?