This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

NTE101

Extended
Manufacturer
NTE Electronics
MFR.Part #
NTE101
JLCPCB Part #
C5816461
Package
TO-5
Description
150mW 200mV 20@10mA,1V 25V 300mA 6uA NPN TO-5 Bipolar (BJT) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 5

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $24.0326
200+ $9.5896
500+ $9.2685
1000+ $9.1112
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons