
* Images are for reference only
MSC250V540
Extended
- Manufacturer
- NTE Electronics
- MFR.Part #
- MSC250V540
- JLCPCB Part #
- C5785573
- Package
- Plugin,D65.02xL111.25mm
- Description
- -40℃~+65℃ 111.25mm 22.35mm 250V 540uF 65.02mm 插件,D65.02xL111.25mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$85.0158
200+
$33.9216
500+
$32.7882
1000+
$32.2279
Welcome back, may I help you?