
* Images are for reference only
MRRC440V45
Extended
- Manufacturer
- NTE Electronics
- MFR.Part #
- MRRC440V45
- JLCPCB Part #
- C7306012
- Package
- Plugin
- Description
- -40℃~+70℃ 440V 45uF ±6% 插件 Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$35.7780
200+
$14.2765
500+
$13.7994
1000+
$13.5632
Related Products
Welcome back, may I help you?