
* Images are for reference only
MRRC370V5/35
Extended
- Manufacturer
- NTE Electronics
- MFR.Part #
- MRRC370V5/35
- JLCPCB Part #
- C5776992
- Package
- Plugin,D=52.6mm
- Description
- 370V 5uF、35uF Bus ±6% 插件,D=52.6mm Capacitor Networks, Arrays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$45.1158
200+
$18.0027
500+
$17.4007
1000+
$17.1037
Welcome back, may I help you?