
* Images are for reference only
D44C11
Extended
- Manufacturer
- NTE Electronics
- MFR.Part #
- D44C11
- JLCPCB Part #
- C7264050
- Package
- TO-220
- Description
- -55℃~+150℃@(Tj) 100@200mA,1V 10uA 30W 4A 500mV 50MHz 80V NPN TO-220 Bipolar (BJT)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.5335
200+
$1.4112
500+
$1.3630
1000+
$1.3405
Related Products
Welcome back, may I help you?